PDP SEO Portlet

NDSH25170A

Silicon Carbide (SiC) Schottky Diode – EliteSiC, 25 A, 1700 V, D1

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NDSH25170A
Secondary Manufacturer Part#: NDSH25170A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NDSH25170A is an EliteSiC silicon carbide (SiC) schottky diode. Silicon carbide (SiC) Schottky diode uses a completely new technology that provides superior switching performance and higher reliability compared to silicon. No reverse recovery current, temperature-independent switching characteristics, and excellent thermal performance set silicon carbide as the next generation of power semiconductors. System benefits include the highest efficiency, faster operating frequency, increased power density, reduced EMI, and reduced system size and cost. Applications include SMPS, solar inverter, UPS, power switching circuits.

  • Maximum junction temperature is 175°C
  • Avalanche rated 506mJ
  • High surge current capacity, positive temperature coefficient
  • Ease of paralleling, no reverse recovery/no forward recovery
  • Forward voltage is 1.50V typical at IF = 25A, TJ = 25°C
  • Reverse current is 0.08µA typical at VR = 1700V, TJ = 25°C
  • Total capacitive charge is 169nC typical at V = 800V
  • TO-247-2LD package

Technical Attributes

Find Similar Parts

Description Value
35
TO-247
Single
Through Hole
175 °C
1.7
169

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 693 Weeks
Price for: Each
Quantity:
Min:450  Mult:450  
USD $:
450+
$2.72559
900+
$2.72286