PDP SEO Portlet

NDS0605

P-Channel Enhancement Mode Field Effect Transistor -60V, -0.18A, 5O

Official logo for onsemi
Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: NDS0605
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NDS0605 is a P-channel enhancement-mode FET produced using high cell density DMOS technology. This very high density process has been designed to minimize ON-state resistance, provide rugged and reliable performance and fast switching. It can be used, with a minimum of effort, in most applications requiring up to 180mA DC and can deliver current up to 1A. This product is particularly suited to low voltage applications requiring a low current high side switch.

  • Voltage controlled p-channel small signal switch
  • High density cell design for low RDS (ON)
  • High saturation current

Technical Attributes

Find Similar Parts

Description Value
null
60 V
null
10 V
null
Surface Mount
null
null
P Channel
5 ohm
150 °C
180 A
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412100
Schedule B: 85412100
In Stock :  0
Additional inventory
Factory Lead Time: 60 Weeks
Price for: Each
Quantity:
Min:21000  Mult:3000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00