PDP SEO Portlet

NCV8705MTADJTCG

LDO Regulator, 500 mA, Low Dropout, Ultra-Low Iq, High PSRR, Ultra-Low Noise Adjustable, WDFN6. ONSSPCLDO;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NCV8705MTADJTCG
Secondary Manufacturer Part#: NCV8705MTADJTCG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NCV8705MTADJTCG is a low noise, low power consumption and low dropout linear voltage regulator. With its excellent noise and PSRR specifications, this device is ideal for use in products utilizing RF receivers, imaging sensors, audio processors or any component requiring an extremely clean power supply. The NCV8705 uses an innovative adaptive ground current circuit to ensure ultra-low ground current during light load conditions. Applications include ADAS, infotainment & cluster, and telematics, general-purpose automotive & industrial, building & factory automation, smart meters.

  • Operating input voltage range from 2.5V to 5.5V, ±2% accuracy over load/line/temperature
  • Internal soft-start to limit the turn-on inrush current, AEC-Q100 qualified
  • Thermal shutdown and current limit protections, reference voltage is 0.8V typical
  • Stable with a 1µF ceramic output capacitor, active output discharge for fast turn-off
  • Output voltage accuracy is 2% maximum at (VOUT + 0.5V = VIN = 5.5V, IOUT = 0 - 500mA)
  • Load regulation is 12µV/mA typical at (IOUT = 0mA to 500mA)
  • Quiescent current is 13µA typical at (IOUT = 0mA, -40°C = TJ = 125°C)
  • Shutdown current is 0.12µA typical at (VEN = 0.4V, TJ = +25°C)
  • Output noise voltage is 12µVrms typical at (VOUT = 2.5 V (fixed), VIN = 3.5V, IOUT = 500mA)
  • Storage temperature range from -55°C to 150°C, WDFN6 package

Technical Attributes

Find Similar Parts

Description Value
2 %
5.5 V
2.5 V
2.5 to 5.5 V
116.5 °C/W
Matte Tin
12 uV/mA
260 °C
0.35@500mA V
0.025 mA
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 125 °C
125 °C
-40 °C
0.5 A
Adjustable
0.8 to 5.5 V
6WDFN
6
Positive
2 x 2 x 0.75 mm
Adj 500mA LDO Voltage Regulators
Automotive
WDFN
0.23@500mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000