PDP SEO Portlet

NCV8452STT1G

Peripheral Driver, High Side, 1 Output, 5V to 34V Supply, 1A Out, SOT-223-3

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NCV8452STT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Short Circuit Protection
  • Thermal Shutdown with Automatic Restart
  • CMOS (3 V/5 V) Compatible Control Input
  • Overvoltage Protection and Shutdown
  • Output Voltage Clamp for Inductive Switching
  • Under Voltage Shutdown
  • Loss of Ground Protection
  • ESD Protection
  • Reverse Battery Protection (with external resistor)
  • Very Low Standby Current
  • NCV Prefix for Automotive and Other Applications Requiring
    Unique Site and Control Change Requirements; AEC-Q100
    Qualified and PPAP Capable

Technical Attributes

Find Similar Parts

Description Value
3 Pins
1 Channel
null
0.16 ohm
Yes
Active Low
34 V
1 A
-40 °C
null
null
SOT-223
150 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 43 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.74637
1000+
$0.74637
2000+
$0.72398
SubTotal:
$746.37