PDP SEO Portlet

NCV8402ADDR2G

Dual MOSFET, N Channel, 42 V, 42 V, 2 A, 2 A, 0.165 ohm

Official logo for onsemi
Manufacturer:onsemi
Product Category: Transistors, MOSFETs, MOSFET Arrays
Avnet Manufacturer Part #: NCV8402ADDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Short Circuit Protection
  • Thermal Shutdown with Automatic Restart
  • Integrated Clamp for Inductive Switching
  • ESD Protection
  • dV/dt Robustness
  • Analog Drive Capability (Logic Level Input)
  • AEC-Q101 Qualified
  • NCV Prefix for Automotive and Other Applications Requiring Site and Change Control

Technical Attributes

Find Similar Parts

Description Value
Dual N Channel
2 A
2 A
null
0.2 ohm
0.2 ohm
null
42 V
42 V
null
8 Pins
150 °C
1.62 W - for conversion only
1.62 W - for conversion only
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  5,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 25 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 1.80553
2500+
$1.80553
5000+
$1.78208
7500+
$1.75923
12500+
$1.73696
25000+
$1.69407
62500+
$1.65325
125000+
$1.61435
SubTotal:
$4,513.82