NCV7356D1R2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Drivers & Interfaces, CAN Interfaces
Avnet Manufacturer Part #: NCV7356D1R2G
Secondary Manufacturer Part#: NCV7356D1R2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Transceiver | ||
| 100 Kbps | ||
| NSOIC | ||
| Matte Tin | ||
| 260 | ||
| 100 Kbps | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 1 | ||
| 27, 5 V | ||
| -40 to 150 °C | ||
| 125 °C | ||
| -40 °C | ||
| 8SOIC N | ||
| 8 | ||
| Shutdown|Sleep|Standby | ||
| 5 x 4 x 1.5 mm | ||
| Automotive | ||
| CAN 2.0 | ||
| SOIC N | ||
| 27 V | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |