NCV7344MW3R2G
CAN FD Transceiver, High Speed, Low Power with VIO pin, long filter time
Click image to enlarge
Manufacturer:onsemi
Product Category:
Drivers & Interfaces, CAN Interfaces
Avnet Manufacturer Part #: NCV7344MW3R2G
Secondary Manufacturer Part#: NCV7344MW3R2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 °C | ||
| 5 Mbps | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 70 mA | ||
| 8, 6.9 V | ||
| -40 to 150 °C | ||
| 8DFN | ||
| 8 | ||
| Normal|Standby | ||
| 3 x 3 x 0.85 mm | ||
| Automotive | ||
| ISO 11898-2:2016 | ||
| DFN | ||
| High Speed CAN Transceiver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542310001 |
| Schedule B: | 8542310000 |