NCV7344D10R2G
CAN FD Transceiver, High Speed, Low Power with NC, long filter time
Click image to enlarge
Manufacturer:onsemi
Product Category:
Drivers & Interfaces, CAN Interfaces
Avnet Manufacturer Part #: NCV7344D10R2G
Secondary Manufacturer Part#: NCV7344D10R2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 °C | ||
| 5 Mbps | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 1 | ||
| 70 mA | ||
| 3.3 V | ||
| -40 to 150 °C | ||
| 8SOIC | ||
| 8 | ||
| Normal|Shutdown | ||
| 4.9 x 3.9 x 1.5(Max) mm | ||
| Automotive | ||
| ISO 11898-2 | ||
| SOIC | ||
| Transceiver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423190 |
| Schedule B: | 85423190 |