PDP SEO Portlet

NCV51411DR2G

Buck Converter, Low Voltage, 1.5 A, 260 kHz, with Synchronization Capabilities

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NCV51411DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • V2 Architecture
  • 2.0% Error Amp Reference Voltage Tolerance
  • Switch Frequency Decrease of 4:1 in Short Circuit Conditions
  • BOOST pin provides additional drive voltage to the onchip NPN powertransistor
  • Sync Function
  • Shutdown pin for sleep mode
  • Thermal Shutdown
  • Soft-Start
  • NCV Prefix for Automotive and Other Applications
  • Pin Compatible with LT1375 (SO-8 Version)
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
8 Pins
Adjustable
2.5 V
Synchronous Buck (Step Down)
null
40 V
80 %
-40 °C
1.5 A
40 V
null
Surface Mount
null
null
null
150 °C
260 kHz
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00