NCV4276BDT33RKG
LDO Regulator, 400 mA, 45 V, 130 µA IQ, with Enable 3.3 V, 2 %. ONSSPCLDO;
- RoHS 10 Compliant
- Tariff Charges
The NCV4276B is a 400 mA output current integrated low dropout regulator family designed for use in harsh automotive environments. It includes wide operating temperature and input voltage ranges. The device is offered with fixed and adjustable voltage versions available in 2% output voltage accuracy. It has a high peak input voltage tolerance and reverse input voltage protection. It also provides overcurrent protection, overtemperature protection and inhibit for control of the state of the output voltage. The NCV4276B is available in DPAK and D2PAK surface mount package. The output is stable over a wide output capacitance and ESR range. The NCV4276B has improved startup behavior during input voltage transients.
- Output Current up to 400 mA
- Enable
- Protections:
+45 V Peak Transient Voltage
-42V Reverse Voltage
Short Circuit
Thermal Overload - AEC-Q100 Qualified
- 500 mV (max) Dropout Voltage
- Fixed 5.0 V, 3.3 V and Adjustable Voltage Version (from 2.5 V to 20 V) 2% Output Voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 45 V | ||
| -42 V | ||
| 40 to 4.5 V | ||
| 100.9 °C/W | ||
| Matte Tin | ||
| 15 mV | ||
| 20 mV | ||
| 260 | ||
| 0.5@250mA V | ||
| 0.2 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 0.4 A | ||
| Fixed | ||
| 3.3 V | ||
| 5DPAK | ||
| 5 | ||
| Positive | ||
| 6.73 x 6.22 x 2.38 mm | ||
| 3.3V 400mA LDO Voltage Regulators | ||
| Automotive | ||
| DPAK | ||
| 0.25@250mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |