NCV213RSQT2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Amplifier ICs, Current Sense Amplifiers
Avnet Manufacturer Part #: NCV213RSQT2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 dB | ||
| null | ||
| 90 kHz | ||
| null | ||
| Surface Mount | ||
| 60 µA | ||
| 100 µV | ||
| MSL 1 - Unlimited | ||
| 1 Channel | ||
| 6 Pins | ||
| 125 °C | ||
| -40 °C | ||
| null | ||
| null | ||
| 1 kV/µs | ||
| 26 MV | ||
| 2.2 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423390 |
| Schedule B: | 85423390 |