PDP SEO Portlet

NCV20071SN2T1G

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NCV20071SN2T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
General Purpose
118 dB
3 MHz
null
Surface Mount
200 pA
3.5 mV
MSL 1 - Unlimited
1 Channel
null
125 °C
-40 °C
null
null
null
Rail - Rail Output (RRO)
2.4 kV/µs
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423390
Schedule B: 85423390
In Stock :  3,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 38 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.34171
3000+
$0.34171
6000+
$0.31893
9000+
$0.31065
15000+
$0.30278
30000+
$0.29531
75000+
$0.28819
150000+
$0.28141
SubTotal:
$1,025.13