NCT72DMNR2G
Temperature Sensor IC, Digital, ± 1°C, 0 °C, 127 °C, DFN-EP, 8 Pins
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Sensor ICs, IC Temperature Sensors
Avnet Manufacturer Part #: NCT72DMNR2G
- RoHS 10 Compliant
- Tariff Charges
- On-Chip and Remote Temperature Sensor
- 0.25°C Resolution/1°C Accuracy on Remote Channel
- 1°C Resolution/1°C Accuracy on Local Channel
- Series Resistance Cancellation up to 1.5 kO
- Extended, Switchable Temperature Measurement Range 0°C to +127°C (Default) or -64°C to +191°C
- Pin and Register Compatible with NCT1008
- Remote /THERM limit of 108°C
- 2-Wire SMBus/I2C Serial Interface with SMBus Alert Support
- Programmable Over/Undertemperature Limits
- Offset Registers for System Calibration
- Up to Two Overtemperature Fail-Safe /THERM Outputs
- 240 µA Operating Current, 5 µA Standby Current
- Compatible with 1.8 V Logic
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| DFN EP | ||
| 127 °C | ||
| 0 °C | ||
| 2 Channels | ||
| 8 Pins | ||
| 125 °C | ||
| -40 °C | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Analog | ||
| 240 MA | ||
| 3.6 MV | ||
| 2.8 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |