NCS7101SN2T1G
Operational Amplifier, Low bias current, Rail to Rail CMOS Op-Amp Pinout Style: 2ONSSPCAPLFRS;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: NCS7101SN2T1G
Secondary Manufacturer Part#: NCS7101SN2T1G
- RoHS 10 Compliant
- Tariff Charges
The NCS7101 op-amp provides rail-to-rail operation on both the input and output. The output can swing within 50 mV of each rail. This rail-to-rail operation enables the user to make full use of the entire supply voltage range available. It is designed to work at very low supply voltages (1.8 V and ground), yet can operate with a supply of up to 10 V and ground. The NCS7101 is available in the space saving SOT23-5 package with two industry standard pinouts.
- Low Voltage, Single Supply Operation (1.8 V and Ground to 10 V and Ground)
- 1.0 pA Input Bias Current
- Unity Gain Bandwidth of 1.0 MHz at 5.0 V, 0.9 MHz at 1.8 V
- Output Voltage Swings Within 50 mV of Both Rails @ 1.8 V
- No Phase Reversal on the Output for Over-Driven Input Signals
- Input Offset Trimmed to 1.0 mV
- Low Supply Current (ID = 1.0 mA)
- Works Down to Two Discharged NiCd Battery Cells
- ESD Protected Inputs Up to 2.0 kV
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.000001@10 uA | ||
| 7@?5V mV | ||
| 65 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1.4@±5V mA | ||
| ±5|10|±0.9|±3 V | ||
| -40 to 85 °C | ||
| 5TSOP | ||
| 5 | ||
| Single|Dual | ||
| 3 x 1.5 x 1 mm | ||
| No | ||
| Rail to Rail Input/Output | ||
| TSOP | ||
| 1.8V to 10V | ||
| General Purpose Amplifier | ||
| 1 MHz | ||
| 1.2@±2.5V V/us | ||
| 93.98 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |