PDP SEO Portlet

NCS7101SN1T1G

Operational Amplifier, Low bias current, Rail to Rail CMOS Op-Amp Pinout Style: 1ONSSPCAPLFRS;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NCS7101SN1T1G
Secondary Manufacturer Part#: NCS7101SN1T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCS7101 op-amp provides rail-to-rail operation on both the input and output. The output can swing within 50 mV of each rail. This rail-to-rail operation enables the user to make full use of the entire supply voltage range available. It is designed to work at very low supply voltages (1.8 V and ground), yet can operate with a supply of up to 10 V and ground. The NCS7101 is available in the space saving SOT23-5 package with two industry standard pinouts.

  • Low Voltage, Single Supply Operation (1.8 V and Ground to 10 V and Ground)
  • 1.0 pA Input Bias Current
  • Unity Gain Bandwidth of 1.0 MHz at 5.0 V, 0.9 MHz at 1.8 V
  • Output Voltage Swings Within 50 mV of Both Rails @ 1.8 V
  • No Phase Reversal on the Output for Over-Driven Input Signals
  • Input Offset Trimmed to 1.0 mV
  • Low Supply Current (ID = 1.0 mA)
  • Works Down to Two Discharged NiCd Battery Cells
  • ESD Protected Inputs Up to 2.0 kV

Technical Attributes

Find Similar Parts

Description Value
TSOP
Surface Mount
Matte Tin
260
0.000001@10 uA
7@?5V mV
Surface Mount
MSL 1 - Unlimited
1
1.4@±5V mA
±5|10|±0.9|±3 V
-40 to 85 °C
5TSOP
5
Single|Dual
3 x 1.5 x 1 mm
No
Rail to Rail Input/Output
TSOP
1.8V to 10V
General Purpose Amplifier
1 MHz
1.2@±2.5V V/us
93.98 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000