PDP SEO Portlet

NCS2250SQ2T2G

Comparator, High Speed, 50 ns, Low Voltage, Rail-to-Rail, Push-Pull ONSSPCAPLFRS;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NCS2250SQ2T2G
Secondary Manufacturer Part#: NCS2250SQ2T2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Low Voltage Comparator
260 °C
Surface Mount
MSL 1 - Unlimited
1
150@5V uA
3, 5 V
-40 to 125 °C
Push Pull
5SC-70
5
Single
2.2 x 1.35 x 1 mm
No
Extended Industrial
SC-70
1.8V to 5.5V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
0+
$0.00000