PDP SEO Portlet

NCS2211DR2G

Audio Power Amplifier, Low Distortion, with Differential Output and Shutdown Mode ONSSPCAPLFRS;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NCS2211DR2G
Secondary Manufacturer Part#: NCS2211DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCS2211DR2G is a low distortion Audio Power Amplifier with differential output and shutdown mode. It is capable of delivering 1W of output power into a 8O speaker bridge-tied load (BTL). The NCS2211 will operate over a wide temperature range and it is specified for single-supply voltage operation for portable applications. It features low distortion performance, 0.2% typical THD+N at 1.0W and incorporates a shutdown/enable feature to extend battery life. The shutdown/enable feature will reduce the quiescent current to 1µA maximum. The NCS2211 is designed to operate over the -40 to +85°C temperature range.

  • Differential output
  • Excellent power supply rejection
  • Pin compatible with competitive devices
  • Eliminates the requirement of series capacitors
  • High power output
  • Functions in low power and battery powered applications
  • High level of signal clarity, low distortion
  • Low power operation
  • Minimal power consumption in power down state
  • Maintains THD performance over a wide supply range

Technical Attributes

Find Similar Parts

Description Value
Class-AB
Speaker
Differential
Matte Tin
260
8 Ohm
Surface Mount
MSL 1 - Unlimited
20@5.5V@-40C to 85C mA
-40 to 85 °C
85 °C
-40 °C
500 mA
Differential
BTL, Mono
8SOIC N
8
Single Supply
5 x 4 x 1.5 mm
NCS2211 Series
No
SOIC N
2.7V to 5.5V
0.2@8Ohm@1W|0.1@8Ohm@0.35W %
12 MHz
1x1@8Ohm W
75 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  2500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.12188
5000+
$0.11080