PDP SEO Portlet

NCS20071SN2T1G

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NCS20071SN2T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
General Purpose
3 MHz
null
Surface Mount
5 pA
1.3 mV
MSL 1 - Unlimited
1 Channel
null
125 °C
-40 °C
null
null
null
Rail - Rail Output (RRO)
2.8 kV/µs
36 MV
2.7 MV
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423390
Schedule B: 85423390
In Stock :  15,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.25600
3000+
$0.25600
6000+
$0.25400
9000+
$0.25200
15000+
$0.25000
30000+
$0.24558
75000+
$0.24115
SubTotal:
$768.00