NCS1002DR2G
Secondary-Side Controller, Constant Current, Constant Voltage
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Controller ICs, PWM Controllers
Avnet Manufacturer Part #: NCS1002DR2G
- RoHS 10 Compliant
- Tariff Charges
- Low Input Offset Voltage: 0.5 mV, Typ
- Input Common-Mode Range includes Ground
- Low Quiescent Current: 75 µA per Op Amp at VCC = 5 V
- Large Output Voltage Swing
- Wide Power Supply Range: 3 V to 36 V
- High ESD Protection: 2 kV
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 Pins | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| -55 °C | ||
| 3 V | ||
| 32 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| NSOIC | ||
| 125 °C | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |