NCP81295MNTXG
50A, Hotswap Controller with Internal MOSFET and IMON function with paralleling capability in a thermally enhanced package Hotswap Controller with Internal MOSFET capable of 50A
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, Hot Swap Controllers
Avnet Manufacturer Part #: NCP81295MNTXG
Secondary Manufacturer Part#: NCP81295MNTXG
- RoHS 10 Compliant
- Tariff Charges
NCP81295MNTXG is a hot-swapped smart fuse. It is an electronically re-settable, in-line fuse for use in 12V, high-current applications such as servers, storage, and base stations. It offers a very low 0.65m integrated MOSFET to reduce solution size and minimize power loss. It also integrates a highly accurate current sensor for monitoring and overload protection.
- Co-packaged power switch, hotswap controller and current sense
- Enable input, optional enable-controlled output pulldown when disabled
- Programmable soft-start, programmable, multi-level current Limit
- Accurate analogue load current monitor, programmable over current alert output
- Analog temperature output, status fault OK output, internal switch fault diagnostics
- Can be paralleled for higher current applications, low-power auxiliary output voltage
- Built-in insertion delay for hotswap applications
- Latch off for following protection features, current-limit after delay
- fast short-circuit protection, over temperature shutdown, excessive soft-start duration
- QFN32 package, operating junction temperature range from -40 to 125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.5 to 18 V | ||
| Hot-Swap Smart Fuse | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 125 °C | ||
| 32LQFN | ||
| 32 | ||
| Extended Industrial | ||
| LQFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423290 |
| Schedule B: | 85423290 |