NCP81231MNTXG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, DC / DC Controllers
Avnet Manufacturer Part #: NCP81231MNTXG
Secondary Manufacturer Part#: NCP81231MNTXG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Current Mode Control | ||
| 100 % | ||
| Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 32 | ||
| 1 | ||
| 4.5000, 28.0000 V | ||
| -40 to 100 °C | ||
| 100 °C | ||
| -40 °C | ||
| 97 mA | ||
| 5 V | ||
| 32QFN | ||
| 32 | ||
| 5 x 5 x 0.95 mm | ||
| Extended Industrial | ||
| QFN | ||
| 28 V | ||
| 4.5 V | ||
| Buck (Step Down) | ||
| Synchronous Buck Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |