NCP6133MNTWG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, DC / DC Controllers
Avnet Manufacturer Part #: NCP6133MNTWG
Secondary Manufacturer Part#: NCP6133MNTWG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 2 | ||
| 4.7500, 5.2500 V | ||
| -10 to 100 °C | ||
| 100 °C | ||
| -10 °C | ||
| 0.82 mA | ||
| 52QFN | ||
| T/R | ||
| Industrial | ||
| Buck Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |