NCP571MN12TBG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP571MN12TBG
Secondary Manufacturer Part#: NCP571MN12TBG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 % | ||
| 12 V | ||
| 1.7 V | ||
| 12 to 0 V | ||
| 250 °C/W | ||
| Matte Tin | ||
| 30 mV | ||
| 65 mV | ||
| 260 | ||
| 0.45@10mA V | ||
| 0.008 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.15 A | ||
| Fixed | ||
| 1.2 V | ||
| 6DFN EP | ||
| 6 | ||
| Positive | ||
| 2 x 2.2 x 0.95 mm | ||
| 1.2V 150mA LDO Voltage Regulators | ||
| Industrial | ||
| DFN EP | ||
| 0.35@10mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |