NCP565ST12T3G
LDO Regulator, 1.5 A, High PSRR, with Fast Transient Resoponse Vout: 1.2 V.
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP565ST12T3G
- RoHS 10 Compliant
- Tariff Charges
- Ultra Fast Transient Response (<1.0 us)
- Low Ground Current (1.5 mA at Iload = 1.5 A)
- Low Dropout Voltage (0.9V at Iload = 1.5 A)
- Low Noise (28 µVrms)
- 0.9 V Reference Voltage
- Adjustable Output Voltage from 7.7 V down to 0.9 V
- 1.2 V, 1.5 V, 2.8 V, 3.0 V, 3.3 V Fixed Output Versions. Other Fixed Voltages Available on Request
- Current Limit Protection (3.3 A Typ)
- Thermal Shutdown Protection (160°C)
- Pb-Free Packages are Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| Fixed | ||
| null | ||
| 2.5 V | ||
| 9 V | ||
| -40 °C | ||
| 1.5 A | ||
| null | ||
| 1.2 V | ||
| Positive | ||
| Surface Mount | ||
| null | ||
| null | ||
| 125 °C | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |