NCP456RFCCT2G
Load Switch, 2 A Single, For Low Voltage Rail
- RoHS 10 Compliant
- Tariff Charges
The NCP456R and NCP457 are power load switch with very lowRon NMOSFET controlled by external logic pin, allowingoptimization of battery life, and portable device autonomy.Indeed, thanks to a best in class current consumption optimizationwith NMOS structure, leakage currents are drastically decreased.Offering optimized leakages isolation on the ICs connected on thebattery. Output discharge path is proposed, in the NCP457 version , to eliminate residual voltages on the external components connected onoutput pin. Reverse voltage protection, from OUT to IN is offered in the NCP456R version. Proposed in wide input voltage range from 0.75 V to 5.5 V, and avery small CSP6 0.85 x 1.25 mm2.
- 0.75 V - 5.5 V Operating Range
- 24 m? N MOSFET
- Vbias Rail Input
- DC Current up to 2 A
- Output Auto-discharge Option
- Reverse Blocking Option
- Active High EN Pin
- CSP6, 0.85 x 1.25 mm2, Pitch 0.4 mm
- These Devices are Pb-Free and are RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 A | ||
| 0.75 to 5.5 V | ||
| 260 | ||
| 2 A | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| 45 mOhm | ||
| 0.75 to 5.5 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 6WLCSP | ||
| 6 | ||
| 1.25 x 0.85 x 0.36 | ||
| WLCSP | ||
| 0.024 Ohm | ||
| High Side |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |