NCP340MUTBG
Controlled Load Switch, Soft-Start, 3.0 A
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: NCP340MUTBG
Secondary Manufacturer Part#: NCP340MUTBG
- RoHS 10 Compliant
- Tariff Charges
The NCP340 is a low Ron N-channel MOSFET controlled by a soft-start sequence of 2 ms for mobile applications. The very low RDS(on) allows system supplying or battery charging up to DC 3A. The device is enable automatically if a Power Supply is connected on Vin pin (active High) and maintained off if no Vin (internal pull down).
- 1.8 V to 5.5 V operating voltage
- 30 m RDS(ON)
- DC current up to 3 A
- Buit in soft start
- Reverse voltage protection
- Active high enable pin with integrated bridge
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 A | ||
| 1.8 to 5.5 V | ||
| Tin-Silver-Copper | ||
| 260 | ||
| 3 A | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 1 | ||
| 26 mOhm | ||
| 1.8 to 5.5 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 4UDFN | ||
| 4 | ||
| 1.2 x 1.6 x 0.5 | ||
| uDFN | ||
| 0.026 Ohm | ||
| High Side |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542320002 |
| Schedule B: | 8542390000 |