NCP333FCT2G
Load Switch with Discharge Path, 1.5 A
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: NCP333FCT2G
Secondary Manufacturer Part#: NCP333FCT2G
- RoHS 10 Compliant
- Tariff Charges
The NCP333 is a low Ron MOSFET controlled by an external logic pin, allowing optimization of battery life, and portable device autonomy. Indeed, thanks to a current consumption optimization with PMOS structure, leakage currents are eliminated by isolating connected IC's on the battery when not used.
- 1.2 V5.5 V Operating Range
- 55 mO P MOSFET at 3.3 V
- DC Current up to 1.5 A
- Output Auto-Discharge
- Active High EN Pin
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 A | ||
| 1.2 to 5.5 V | ||
| 260 | ||
| 1.5 A | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 1 | ||
| 400 mOhm | ||
| 1.2 to 5.5 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 4WLCSP | ||
| 4 | ||
| 0.76 x 0.76 x 0.4 mm | ||
| WLCSP | ||
| 0.3 Ohm | ||
| High Side |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |