NCP302045MNTWG
Integrated Driver and MOSFETs, 45 A
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: NCP302045MNTWG
Secondary Manufacturer Part#: NCP302045MNTWG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Non-Inverting | ||
| High and Low Side | ||
| 13 ns | ||
| 3.3V|5V | ||
| Matte Tin | ||
| 260 °C | ||
| 6 ns | ||
| 78 ns | ||
| 12 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 31 | ||
| 2 | ||
| 2 | ||
| 2000 kHz | ||
| 2 mA | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 52 ns | ||
| 31PQFN | ||
| 75 A | ||
| 31 | ||
| MOSFET | ||
| 5 x 5 x 0.75 mm | ||
| 0 | ||
| Extended Industrial | ||
| 2.5 A | ||
| 2 A | ||
| PQFN | ||
| 5.5 V | ||
| 4.5 V | ||
| 5.0000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |