PDP SEO Portlet

NCP1612ADR2G

Critical Conduction Mode (CrM) Power Factor Controller and 10.5 V Startup Level

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1612ADR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Near-unity Power Factor
  • Critical Conduction Mode (CrM)
  • Current Controlled Frequency Fold-back (CCFF): Low Frequency Operation is Forced at Low Current Levels
  • On-time Modulation to Maintain a Proper Current Shaping in CCFF Mode
  • Skip Mode Near the Line Zero Crossing
  • Fast Line/Load Transient Compensation (Dynamic Response Enhancer)
  • Valley Turn On
  • High Drive Capability: -500 mA/+800 mA
  • VCC Range: from 9.5 V to 35 V
  • Low Start-up Consumption
  • A and A1 Versions: Low VCC Start-up Level (10.5 V), B Version: High VCC Start-up Level (17.0 V)
  • Line Range Detection
  • pfcOK Signal
  • This is a Pb-Free Device

Technical Attributes

Find Similar Parts

Description Value
null
Variable Frequency
NSOIC
Surface Mount
10 Pins
125 °C
-40 °C
null
null
null
35 MV
9.5 MV
50 kHz
null
50 kHz
9 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 31 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00