PDP SEO Portlet

NCP130AMX115TCG

LDO Regulator, 300 mA, Ultra-Low Dropout, High PSRR

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NCP130AMX115TCG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ultra-Low Dropout of Typ. 75mV
  • Fixed Output Voltage optionsfrom 0.8V to 2.1V
  • 75 mV typical dropout at the full 300 mA load.
  • Guaranteed Output Current from 0mA to 300mA
  • 0.5% Typical Output Voltage Accuracy
  • Output Current in Excess of 300mA
  • Output Active Discharge option available

Technical Attributes

Find Similar Parts

Description Value
null
Fixed
null
800 V
5.5 V
-40 °C
300 mA
null
1.15 V
Positive
Surface Mount
null
null
85 °C
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 23 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00