NCP130AMX080TCG
LDO Regulator, 300 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 0.8V Output Active Discharge. ONSSPCLDO;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP130AMX080TCG
Secondary Manufacturer Part#: NCP130AMX080TCG
- RoHS 10 Compliant
- Tariff Charges
NCP130 is a 300 mA VLDO equipped with NMOS passtransistor and a separate bias supply voltage (VBIAS). The deviceprovides very stable, accurate output voltage with low noise suitablefor space constrained, noise sensitive applications. In order tooptimize performance for battery operated portable applications, theNCP130 features low IQ consumption. The XDFN6 1.2 mm x 1.2 mmpackage is optimized for use in space constrained applications.
- Ultra-Low Dropout of Typ. 75mV
- Fixed Output Voltage optionsfrom 0.8V to 2.1V
- 75 mV typical dropout at the full 300 mA load.
- Guaranteed Output Current from 0mA to 300mA
- 0.5% Typical Output Voltage Accuracy
- Output Current in Excess of 300mA
- Output Active Discharge option available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 % | ||
| 75 mV | ||
| 5.5 V | ||
| 800 mV | ||
| 0.8 to 5.5 V | ||
| 170 °C/W | ||
| Matte Tin | ||
| 0.01 %/V | ||
| 1.5 mV | ||
| 260 | ||
| 0.15@300mA V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.3 A | ||
| 300 mA | ||
| Fixed | ||
| 0.8 V | ||
| 6XDFN | ||
| 6 | ||
| Positive Output | ||
| 1.2 x 1.2 x 0.4(Max) | ||
| 800mV 300mA LDO Voltage Regulators | ||
| Industrial | ||
| XDFN | ||
| 0.075@300mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |