PDP SEO Portlet

NCP1252DDR2G

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1252DDR2G
Secondary Manufacturer Part#: NCP1252DDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Current
22 ns
Matte Tin
260
48 %
Surface Mount
MSL 1 - Unlimited
1
No
14 V
-25 to 125 °C
150 °C
800 mA
8SOIC
8
5(Max) x 4(Max) x 1.5(Max)
No
SOIC
14.9 V
8.4 V
Flyback
26 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000