PDP SEO Portlet

NCP1252CDR2G

PWM Controller, Current Mode, for Forward and Flyback Applications

Official logo for onsemi
Manufacturer:onsemi
Product Category: ICs, Controller ICs, PWM Controllers
Avnet Manufacturer Part #: NCP1252CDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Peak current mode control
  • Adjustable switching frequency
  • Latched primary overcurrent protection with 10 ms fixed delay
  • Adjustable soft start timer
  • Auto recovery brown out detection
  • Internal 160 ns leading edge blanking
  • Frequency jittering
  • Adjustable internal ramp compensation
  • +500 mA / -800 mA Source/Sink current driver capability
  • Skip cycle operation in light/no load operation
  • SOIC-8 package
  • Extended Vcc range up to 28 V with auto recovery UVLO

Technical Attributes

Find Similar Parts

Description Value
8 Pins
1 Channel
500 kHz
Forward
null
69 %
-25 °C
8.4 V
10.6 V
Surface Mount
null
null
NSOIC
150 °C
null
50 kHz
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 45 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00