NCP1096PAR2G
Integrated PoE-PD Interface Controller with integrated hot swap FET, IEEE 802.3bt, 90W
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, PoE - Power Over Ethernet Controllers
Avnet Manufacturer Part #: NCP1096PAR2G
Secondary Manufacturer Part#: NCP1096PAR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 % | ||
| 57 V | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 1 | ||
| 16 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 16TSSOP EP | ||
| 16 | ||
| IEEE 802.3af, IEEE 802.3at, IEEE 802.3bt, IEEE | ||
| 90 W | ||
| 90 W | ||
| Extended Industrial | ||
| TSSOP EP | ||
| 26.8 kHz | ||
| 32.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542310001 |
| Schedule B: | 8542390000 |