PDP SEO Portlet

NCL30161MNTXG

Buck Regulator, Constant Current, for Driving High Power LEDs

Official logo for onsemi
Manufacturer:onsemi
Product Category: ICs, Driver ICs, AC / DC LED Drivers
Avnet Manufacturer Part #: NCL30161MNTXG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • VIN Range 6.3 V to 40 V
  • Short LED Shutdown Protection: (NCL30161 Latching)
  • No Control Loop Compensation Required
  • Adjustable LED Current
  • Single Pin Brightness and Enable/Disable Control Using PWM
  • Supports All-Ceramic Output Capacitors and Capacitor-less Outputs
  • Thermal Shutdown Protection
  • Capable of 100% Duty Cycle Operation
  • This is a Pb-Free Device

Technical Attributes

Find Similar Parts

Description Value
null
Surface Mount
40 V
null
DC/DC
Non-Isolated
1 Channel
null
125 °C
-40 °C
1 A
Constant Current
40 V
null
null
2.4 MHz
Constant Current

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  6,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 23 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.40329
3000+
$0.40329
6000+
$0.37640
9000+
$0.36662
15000+
$0.35734
30000+
$0.34852
75000+
$0.34012
150000+
$0.33212
SubTotal:
$1,209.87