NCL2801CDBDR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, Power Factor Correction Controllers
Avnet Manufacturer Part #: NCL2801CDBDR2G
Secondary Manufacturer Part#: NCL2801CDBDR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 8NSOIC | ||
| Critical Conduction Mode | ||
| 8 | ||
| Extended Industrial | ||
| 10 uA | ||
| 27 V | ||
| 10.5 V | ||
| 50 kHz | ||
| 27.4 kHz | ||
| 50 kHz | ||
| PFC Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |