NCD9830DBR2G
ADC, 8-Bit, 8-Chanel, with I2C Interface
Click image to enlarge
Manufacturer:onsemi
Product Category:
Data Conversion, Analog-to-Digital Converters - ADC
Avnet Manufacturer Part #: NCD9830DBR2G
Secondary Manufacturer Part#: NCD9830DBR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SAR | ||
| TSSOP | ||
| Surface Mount | ||
| Differential, Single Ended | ||
| Serial I2C | ||
| 1 | ||
| 16 | ||
| 5.5, 2.7 V | ||
| 125 °C | ||
| -40 °C | ||
| Single 8-Bit SAR ADCs | ||
| 8 Bits | ||
| 70 ksps | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |