NC7SZ04M5X
TinyLogic UHS Inverter.
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Logic, Gates/Inverters
Avnet Manufacturer Part #: NC7SZ04M5X
- RoHS 10 Compliant
- Tariff Charges
- Matches performance of LCX when operated at 3.3V
- Power down high-impedance inputs/output
- Overvoltage tolerant inputs facilitate 5 to 3V translation
- Proprietary noise/EMI reduction circuitry
- Ultra-small MicroPak™ Pb-package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 1 Element | ||
| 32 mA | ||
| -40 °C | ||
| 1.65 V | ||
| 5.5 V | ||
| null | ||
| null | ||
| null | ||
| 1 Input | ||
| 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |