NC7SB3157P6X
Low Voltage SPDT Analog Switch or 2:1 Multiplexer/Demultiplexer Bus Switch.
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Logic, Bus Switches
Avnet Manufacturer Part #: NC7SB3157P6X
- RoHS 10 Compliant
- Tariff Charges
- Space saving SC70 6-lead surface mount package
- Ultra small MicroPak™ Pb-free leadless package
- Rail-to-rail signal handling
- Power down high impedance control input
- Overvoltage tolerance of control input to 7.0V
- Break before make enable circuitry
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| SB | ||
| null | ||
| null | ||
| 15 ohm | ||
| 85 °C | ||
| -40 °C | ||
| 30 MA | ||
| null | ||
| 300 ps | ||
| 5.5 MV | ||
| 1.65 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |