NB6L14SMNTXG
Clock / Data Fanout Buffer, 1:4 AnyLevel™ Input, LVDS, 2.5 V
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Clock, Clock Buffers
Avnet Manufacturer Part #: NB6L14SMNTXG
- RoHS 10 Compliant
- Tariff Charges
- Input Clock Frequency > 3.0 GHz
- < 20 ps Within Device Output Skew
- Internal Input Termination Resistors, 50-ohm
- VREFAC Reference Output
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Pins | ||
| CML, HSCL, LVCMOS, LVDS, LVPECL, LVTTL | ||
| LVDS | ||
| 2 GHz | ||
| 2 GHz | ||
| -40 °C | ||
| 2.375 VDC | ||
| 2.625 VDC | ||
| null | ||
| null | ||
| QFN-EP | ||
| Fanout Buffer, Translator | ||
| 1 Input | ||
| 85 °C | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |