PDP SEO Portlet

NB6L11MMNG

Clock / Data Fanout Buffer, 1:2 Differential, with CML Outputs

Official logo for onsemi
Manufacturer:onsemi
Product Category: ICs, Clock, Clock Buffers
Avnet Manufacturer Part #: NB6L11MMNG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Input Clock Frequency6 GHz
  • Input Data Rate 6 Gb/s
  • Low 14 mA Typical Power Supply Current
  • 150 ps Typical Proagation Delay
  • 5 ps Typical Witin Device Skew
  • 75 ps Typical Rise/Fall Times
  • PECL Mode Operating Range: VCC = 2.375 V to 3.465 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = -2.375 V to -3.465 V
  • Open Input Default State
  • Q Outputs will default LOW with Inputs Open or at VEE

Technical Attributes

Find Similar Parts

Description Value
16 Pins
CML, ECL, LVCMOS, LVDS, LVTTL
CML
null
4 GHz
-40 °C
2.375 VDC
3.63 VDC
null
null
QFN-EP
null
1 Input
85 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:123  Mult:123  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00