PDP SEO Portlet

NB3W1200LMNTXG

3.3 V 100/133 MHz Differential 1:12 Push-Pull Clock ZDB/Fanout Buffer for PCle

Official logo for onsemi
Manufacturer:onsemi
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: NB3W1200LMNTXG
Secondary Manufacturer Part#: NB3W1200LMNTXG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NB3N1200K and NB3W1200L differential clock buffers areDB1200Z and DB1200ZL compliant and are designed to work inconjunction with a PCIe compliant source clock synthesizer to providepoint-to-point clocks to multiple agents. The device is capable ofdistributing the reference clocks for Intel® QuickPath Interconnect(Intel QPI), PCIe Gen1/Gen2/Gen3, SAS, SATA, and Intel ScalableMemory Interconnect (Intel SMI) applications. The VCO of thedevice is optimized to support 100 MHz and 133 MHz frequencyoperation. The NB3N1200K and NB3W1200L utilizepseudo-external feedback topology to achieve low input-to outputdelay variation. The NB3N1200K is configured with the HCSL buffertype, while the NB3W1200L is configured with the low-powerNMOS Push-Pull buffer type.

  • 12 Differential Clock Output Pairs @ 0.7 V
  • Low-Power NMOS Push-Pull Compatible Outputs for NB3W1200L
  • Optimized 100 MHz and 133 MHz Operating Frequencies to MeetThe Next Generation PCIe Gen 2/Gen 3 and Intel QPI Phase Jitter
  • DB1200ZL Compliant
  • 3.3 V ±5% Supply Voltage Operation
  • Fixed-Feedback for Lowest Input-To-Output Delay Variation
  • SMBus Programmable Configurations to Allow Multiple Buffers in aSingle Control Network
  • PLL Bypass Configurable for PLL or Fanout Operation
  • Programmable PLL Bandwidth
  • 2 Tri-level Addresses Selection (9 SMBUS Addresses)
  • Individual OE Control Pin for Each of 12 Outputs
  • Low Phase Jitter (Intel QPI, PCIe Gen 2/Gen 3 Phase Jitter Compliant)
  • 50 ps Max Output-to-Output Skew Performance
  • 50 ps Max Cycle-to-Cycle Jitter (PLL mode)
  • 100 ps Input to Output Delay Variation Performance
  • QFN 64-pin Package, 9 mm x 9 mm
  • Spread Spectrum Compa

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
QFN-EP
133 MHz
HCSL, LVTTL
1
12
64
70 °C
0 °C
HCSL
NB3W1200L Series
3.465 Vdc
3.135 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000