PDP SEO Portlet

NB3N51034DTR2G

Quad HCSL/LVDS Clock Generator, 3.3 V, Crystal to 100 MHz / 200 MHz

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NB3N51034DTR2G
Secondary Manufacturer Part#: NB3N51034DTR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NB3N51034 is a high precision, low phase noise clock generator that supports spread spectrum designed for PCI Express applications. This device takes a 25 MHz fundamental mode parallel resonant crystal and generates 4 differential HCSL/LVDS outputs at 100 MHz or 200 MHz. The NB3N51034 provides selectable spread options of -0.5%, -1.0%, -1.5%, forapplications demanding low Electromagnetic Interference (EMI). No spread settingis also available.

  • Uses 25 MHz Fundamental Mode Parallel Resonant Crystal
  • Spread of -0.5%, -1.0%, -1.5% and No Spread
  • Power Down Mode
  • 4 Low Skew HCSL or LVDS Outputs
  • OE Tri-States Outputs
  • PCIe Gen 1, 2, 3 Jitter Compliant
  • Low Phase Noise
  • Operating Range 3.3 V ±5%
  • Industrial Temperature Range-40°C to +85°C
  • Functionally Compatible with IDT557-05, IDT5V41066, IDT5V41236
  • These are Pb-Free Devices

Technical Attributes

Find Similar Parts

Description Value
Clock Generator
WTSSOP
LVCMOS, LVTTL
4
20
85 °C
-40 °C
200 MHz
HCSL, LVDS
3.465 Vdc
3.135 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000