PDP SEO Portlet

NB3N51032DTR2G

Clock Generator, 3.3 V, Crystal to 25 MHz, 100 MHz, 125 MHz and 200 MHz Dual HCSL/LVDS

Official logo for onsemi
Manufacturer:onsemi
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: NB3N51032DTR2G
Secondary Manufacturer Part#: NB3N51032DTR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NB3N51032 is a precision, low phase noise clock generator that supports PCI Express and Ethernet requirements. The device accepts a 25 MHz fundamental mode parallel resonant crystal and generates a differential HCSL output at 25 MHz, 100MHz, 125 MHz or 200 MHz clock frequencies. Outputs can interface with LVDS with proper termination. The NB3N51032 provides selectable spread options of - 0.5% and - 0.75% for applications demanding low Electromagnetic Interference (EMI). No spread setting is also available.

  • Spread of - 0.5%, - 0.75% and No Spread
  • Typical Period Jitter RMS of 1.5 ps
  • Uses 25 MHz Fundamental Mode Parallel Resonant Crystal
  • External Loop Filter is Not Required
  • HCSL Differential Output or LVDS with Proper Termination
  • Four Selectable Multipliers of the Input Frequency
  • Output Enable with Tri- State Outputs
  • PCIe Gen1, Gen2, Gen3 Jitter Compliant

Technical Attributes

Find Similar Parts

Description Value
Gold over Nickel Palladium
260
25 MHz
Surface Mount
MSL 1 - Unlimited
1
5.5, 4.5 V
-40 to 85 °C
25 to 200 MHz
16TSSOP
16
5 x 4.4 x 1.05(Max)
No
Industrial
TSSOP
PLL Clock Generator

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000