PDP SEO Portlet

NB3M8302CDR2G

LVCMOS/LVTTL Low Skew Fanout Buffer; 1:2, 3.3 V, 200 MHz

Official logo for onsemi
Manufacturer:onsemi
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: NB3M8302CDR2G
Secondary Manufacturer Part#: NB3M8302CDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NB3M8302CDR2G is a LVCMOS/LVTTL low skew fanout buffer. The VDDO pin powers the two single ended LVCMOS/LVTTL outputs. The NB3M8302C is form, fit and function (pin to pin) compatible to ICS8302 and ICS8302I. The NB3M8302C is qualified for industrial operating temperature range.

  • Low additive RMS phase jitter
  • Input frequency is 200MHz (max, TA = -40 to +85°C, VDD = VDDO = 3.3 V5%
  • Low output to output skew 25ps (typical), low part to part skew is 250ps (typical)
  • Operating voltage range from VDD = 3.3V ±5% (core supply)
  • Output supply voltage is 2.375V (min, VDD = 3.3 V5%, VDDO = 2.5V5%, TA = -40 to +85°C)
  • Wave solder is 265°C (3 sec)
  • Propagation delay range from 1.9 to 3.1ns (Fin = 200MHz, TA = -40C to +85C, VDD = VDDO = 3.3 V5%)
  • Industrial temperature range from -40 to +85°C, SOIC-8 package

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
NSOIC
200 MHz
LVCMOS, LVTTL
1
2
8
85 °C
-40 °C
LVCMOS, LVTTL
NB3M8302C Series
3.465 Vdc
3.135 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423100
Schedule B: 85423100
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000