MURS160T3G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Diodes, Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: MURS160T3G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 A | ||
| DO-214AA (SMB) | ||
| null | ||
| Surface Mount | ||
| 35 A | ||
| 1.25 V | ||
| MSL 1 - Unlimited | ||
| 2 Pins | ||
| 175 °C | ||
| 35 A | ||
| null | ||
| null | ||
| 600 V | ||
| 75 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |