MURA160T3G
Power Rectifier, Ultra-Fast Recovery, 1 A, 600 V
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: MURA160T3G
Secondary Manufacturer Part#: MURA160T3G
- RoHS 10 Compliant
- Tariff Charges
The MURA160T3G is a surface-mount ultra-fast Power Rectifier with moulded epoxy case. It is ideally suited for high voltage, high frequency rectification or as free-wheeling and protection diodes in surface-mount applications where compact size and weight are critical to the system.
- Polarity band indicates cathode lead
- All external surfaces corrosion-resistant and terminal leads are readily solderable
- Small compact surface-mountable package with j-bend leads
- Rectangular package for automated handling
- High temperature glass-passivated junction
- Low forward voltage drop
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 A | ||
| DO-214AC (SMA) | ||
| Single | ||
| 30 A | ||
| 1.25 V | ||
| 2 | ||
| 175 °C | ||
| MURA160 Series | ||
| 600 V | ||
| 75 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |