PDP SEO Portlet

MUR880EG

Power Rectifier, Ultra-Fast Recovery, Switch-mode, 8 A, 800 V

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MUR880EG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 20 mjoules Avalanche Energy Guaranteed
  • Excellent Protection Against Voltage Transients in Switching Inductive Load Circuits
  • Ultrafast 75 Nanosecond Recovery Time
  • 175°C Operating Junction Temperature
  • Popular TO-220 Package
  • Epoxy Meets UL94, VO @ 1/8"
  • Low Forward Voltage
  • Low Leakage Current
  • High Temperature Glass Passivated Junction
  • Reverse Voltage to 1000 Volts
  • Pb-Free Package is Available

Technical Attributes

Find Similar Parts

Description Value
2 Pins
100 ns
null
TO-220AC
null
null
100 A
800 V
1.8 V
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  200
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 25 Weeks
Price for: Each
Quantity:
Min:1150  Mult:50  
Need More?
USD $:
$ 0.87160
50+
$0.87160
250+
$0.13074
SubTotal:
$1,002.34