MUR810G
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 8 A, 100 V
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: MUR810G
Secondary Manufacturer Part#: MUR810G
- RoHS 10 Compliant
- Tariff Charges
The MUR810G is a SWITCHMODE™ Power Rectifier with moulded epoxy case. It is designed for use in switching power supplies, inverters and as free-wheeling diodes.
- All external surfaces corrosion-resistant and terminal leads are readily solderable
- Ultra-fast 25 and 50ns recovery time
- UL94V-0 Flammability rating
- Low forward voltage
- Low leakage current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 mA | ||
| TO-220AC | ||
| Single Dual Cathod | ||
| 100 A | ||
| 975 V | ||
| 2 | ||
| 175 °C | ||
| MUR810 Series | ||
| AEC-Q101 | ||
| 100 V | ||
| 35 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |