MUR480ERLG
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 800 V
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: MUR480ERLG
Secondary Manufacturer Part#: MUR480ERLG
- RoHS 10 Compliant
- Tariff Charges
The MUR480ERLG is a Switch Mode plastic Power Rectifier with moulded epoxy case. It has solderable axial leads. It is designed for use in switching power supplies, inverters and as freewheeling diodes. This Ultrafast E series rectifier comes with high reverse energy capability.
- Cathode is indicated by polarity band
- Excellent protection against voltage transients in switching inductive load circuits
- Low leakage current
- High temperature glass passivated junction
- 20m Joules avalanche energy guaranteed
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 | ||
| Axial Leaded | ||
| Single | ||
| 70 | ||
| 1.85 | ||
| 2 | ||
| 175 °C | ||
| MUR480E Series | ||
| 800 | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |